PDP SEO Portlet

10 INCH-D-MV

Pressure Sensor 20mV 0 inH2O to 10 inH2O Differential 6-Pin SIP

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10 INCH-D-MV
Secondary Manufacturer Part#: 10 INCH-D-MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10 INCH-D-MV is a millivolt output pressure sensor. It provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity is significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. It is radiometric to the supply voltage and operation from any DC supply voltage up to +16V is acceptable. Application includes medical instrumentation, environmental controls and HVAC.

  • Nominal operating differential pressure is 10“H2O
  • 200“H2O proof pressure, 300“H2O burst pressure
  • Nominal output span is 20.0mV at 1“H2O
  • Offset voltage is ±500uV max at zero differential pressure
  • Offset temperature shift is ±150uV max (0°C-50°C)
  • Calibrated zero and span
  • Offset warm-up shift is ±50uV max, offset long term drift (one year) is ±100uV max
  • Offset position sensitivity (1g) is ±5uV max
  • Full scale shift is ±200uV max (0°C to 50°C)
  • Operating temperature range from -25 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
6
85 °C
-25 °C
Dual Axial Barbless, Same Side
Differential
ADCX Series
SIP
Through Hole
Analog
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.28067